Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA80AP-11/22-1WB
Order Code3593831
Product RangeOA80AP Dual Voltage Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.010 (CNY205.6713) |
| 5+ | CNY170.840 (CNY193.0492) |
| 10+ | CNY159.230 (CNY179.9299) |
| 20+ | CNY157.520 (CNY177.9976) |
| 50+ | CNY155.810 (CNY176.0653) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.01 (CNY205.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA80AP-11/22-1WB
Order Code3593831
Product RangeOA80AP Dual Voltage Series
Technical Datasheet
Nominal Rated Voltage AC115V / 230V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM31CFM
Noise Rating29dBA
Power Rating12W
Rated Speed3000rpm
Power Connection Type4 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA80AP Dual Voltage Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Nominal Rated Voltage AC
115V / 230V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
29dBA
Rated Speed
3000rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
31CFM
Power Rating
12W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
OA80AP Dual Voltage Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.405972