Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD1238-12HB01A
Order Code4035255
Product RangeOD1238 Series
Your Part Number
Technical Datasheet
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY257.720 (CNY291.2236) |
| 5+ | CNY234.240 (CNY264.6912) |
| 10+ | CNY210.750 (CNY238.1475) |
| 20+ | CNY206.540 (CNY233.3902) |
Price for:Each
Minimum: 1
Multiple: 1
CNY257.72 (CNY291.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-12HB01A
Order Code4035255
Product RangeOD1238 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM124.1CFM
Noise Rating44.1dBA
Power Rating6W
Rated Speed2895rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating500mA
IP Rating-
Air Flow - m3/min-
Product RangeOD1238 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
44.1dBA
Rated Speed
2895rpm
Current Rating
500mA
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
124.1CFM
Power Rating
6W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
OD1238 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.259