Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD1238-12HBXJ10A
Order Code4153815
Product RangeOD1238 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.460 (CNY287.5398) |
| 5+ | CNY242.280 (CNY273.7764) |
| 10+ | CNY230.100 (CNY260.013) |
| 20+ | CNY229.380 (CNY259.1994) |
Price for:Each
Minimum: 1
Multiple: 1
CNY254.46 (CNY287.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-12HBXJ10A
Order Code4153815
Product RangeOD1238 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM250CFM
Noise Rating69dB
Power Rating44.4W
Rated Speed6000rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating3.7A
IP Rating-
Air Flow - m3/min-
Product RangeOD1238 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
69dB
Rated Speed
6000rpm
Current Rating
3.7A
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
250CFM
Power Rating
44.4W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
OD1238 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.376482