Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD1238-12MB
Order Code4047914
Product RangeOD1238 Series
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.800 (CNY234.814) |
| 5+ | CNY193.330 (CNY218.4629) |
| 10+ | CNY178.850 (CNY202.1005) |
| 20+ | CNY175.280 (CNY198.0664) |
Price for:Each
Minimum: 1
Multiple: 1
CNY207.80 (CNY234.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-12MB
Order Code4047914
Product RangeOD1238 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Noise Rating41.3dBA
Power Rating4.8W
Rated Speed2597rpm
IP Rating-
Product RangeOD1238 Series
Technical Specifications
Supply Voltage VDC
12V
External Depth
38mm
Noise Rating
41.3dBA
Rated Speed
2597rpm
Product Range
OD1238 Series
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Power Rating
4.8W
IP Rating
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.261274