Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD1238-24H3B
Order Code4011908
Product RangeOD1238 Series
Your Part Number
Technical Datasheet
268 In Stock
Need more?
268 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY224.270 (CNY253.4251) |
| 5+ | CNY218.700 (CNY247.131) |
| 10+ | CNY213.060 (CNY240.7578) |
| 25+ | CNY201.770 (CNY228.0001) |
| 50+ | CNY190.620 (CNY215.4006) |
Price for:Each
Minimum: 1
Multiple: 1
CNY224.27 (CNY253.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-24H3B
Order Code4011908
Product RangeOD1238 Series
Technical Datasheet
Fan Frame Size120mm
Noise Rating54dBA
Power Connection Type2 Lead Wires
Product RangeOD1238 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Size
120mm
Power Connection Type
2 Lead Wires
SVHC
No SVHC (04-Feb-2026)
Noise Rating
54dBA
Product Range
OD1238 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299376