Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD3010-12LB.
Order Code3593923
Product RangeOD3010 Series
Technical Datasheet
43 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.070 (CNY217.0391) |
| 5+ | CNY168.060 (CNY189.9078) |
| 10+ | CNY139.250 (CNY157.3525) |
| 20+ | CNY124.850 (CNY141.0805) |
| 50+ | CNY115.300 (CNY130.289) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.07 (CNY217.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD3010-12LB.
Order Code3593923
Product RangeOD3010 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame Size30mm
Current Rating60mA
Air Flow - m3/min-
Product RangeOD3010 Series
Technical Specifications
Supply Voltage VDC
12V
Current Rating
60mA
Product Range
OD3010 Series
Fan Frame Size
30mm
Air Flow - m3/min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536