Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD6015-24HB
Order Code4035332
Product RangeOD6015 Series
Technical Datasheet
128 In Stock
Need more?
128 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.480 (CNY98.8524) |
| 5+ | CNY81.300 (CNY91.869) |
| 10+ | CNY75.110 (CNY84.8743) |
| 20+ | CNY71.230 (CNY80.4899) |
| 50+ | CNY67.340 (CNY76.0942) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.48 (CNY98.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6015-24HB
Order Code4035332
Product RangeOD6015 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM20.2CFM
Noise Rating32.4dBA
Power Rating3.5W
Rated Speed4250rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min-
Product RangeOD6015 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
32.4dBA
Rated Speed
4250rpm
Current Rating
150mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
20.2CFM
Power Rating
3.5W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OD6015 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036