Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD8038-12HBIP69K
Order Code3770181
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.920 (CNY164.8896) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.92 (CNY164.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8038-12HBIP69K
Order Code3770181
Technical Datasheet
Fan Frame Size80mm
External Depth38mm
Noise Rating49dB
Power Rating7.2W
Power Connection Type2 Lead Wires
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Size
80mm
Noise Rating
49dB
Power Connection Type
2 Lead Wires
External Depth
38mm
Power Rating
7.2W
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.209563