Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD9225-12HBIP69K
Order Code3770183
Product RangeOD9225-IP69K Series
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY139.450 (CNY157.5785) |
5+ | CNY126.900 (CNY143.397) |
10+ | CNY118.780 (CNY134.2214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.45 (CNY157.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9225-12HBIP69K
Order Code3770183
Product RangeOD9225-IP69K Series
Technical Datasheet
Fan Frame TypeSquare
Fan Frame Size92mm
Power Connection Type2 Lead Wires
Current Rating290mA
IP RatingIP69K
Air Flow - m3/min-
Product RangeOD9225-IP69K Series
Technical Specifications
Fan Frame Type
Square
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Product Range
OD9225-IP69K Series
Fan Frame Size
92mm
Current Rating
290mA
Air Flow - m3/min
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104328