Print Page
Image is for illustrative purposes only. Please refer to product description.
713 In Stock
Need more?
713 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.800 (CNY20.114) |
| 10+ | CNY15.610 (CNY17.6393) |
| 25+ | CNY14.190 (CNY16.0347) |
| 50+ | CNY13.360 (CNY15.0968) |
| 100+ | CNY12.550 (CNY14.1815) |
| 500+ | CNY9.830 (CNY11.1079) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.80 (CNY20.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOCL-400 SW-XD-T
Order Code1890322
Technical Datasheet
LED ColourCool White
LED MountingSMD
Bulb Size3mm x 2mm
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity600mcd
Viewing Angle120°
Lens Shape-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OCL-400 SW-XD-T is a SMD LED with uncoloured diffused lens. It is made with Al2O3 ceramic circuit substrate and gold-plated soldering pads.
- High luminous intensity
- Luminous intensity class
- 5V Reverse voltage
- 100µA Reverse current
Applications
Industrial
Technical Specifications
LED Colour
Cool White
Bulb Size
3mm x 2mm
Forward Voltage
3.2V
Viewing Angle
120°
Product Range
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
600mcd
Lens Shape
-
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000794