Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.510 (CNY13.0063) |
| 10+ | CNY8.970 (CNY10.1361) |
| 25+ | CNY8.180 (CNY9.2434) |
| 50+ | CNY7.420 (CNY8.3846) |
| 100+ | CNY6.790 (CNY7.6727) |
| 500+ | CNY6.230 (CNY7.0399) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.51 (CNY13.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOIS 330 880 X TD
Order Code1655532
Technical Datasheet
Peak Wavelength880nm
Angle of Half Intensity40°
Diode Case Style1206
Radiant Intensity (Ie)14mW/Sr
Rise Time20ns
Fall Time tf20ns
Forward Current If(AV)50mA
Forward Voltage VF Max1.4V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OIS 330 880 is a high intensity SMD infrared LED with lens and glass laminated epoxy circuit substrate. The 330 series LED is mounted from backside of PCB. All devices are sorted into luminous intensity classes. It is suitable for all SMT assembly methods.
- 875nm ±15nm Peak wavelength
- 13mW/sr Radiant intensity
Technical Specifications
Peak Wavelength
880nm
Diode Case Style
1206
Rise Time
20ns
Forward Current If(AV)
50mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
40°
Radiant Intensity (Ie)
14mW/Sr
Fall Time tf
20ns
Forward Voltage VF Max
1.4V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011