Print Page
Image is for illustrative purposes only. Please refer to product description.
272 In Stock
Need more?
272 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.510 (CNY13.0063) |
| 10+ | CNY8.970 (CNY10.1361) |
| 25+ | CNY8.180 (CNY9.2434) |
| 50+ | CNY7.420 (CNY8.3846) |
| 100+ | CNY6.790 (CNY7.6727) |
| 500+ | CNY6.230 (CNY7.0399) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.51 (CNY13.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOIS-330-IT940-T
Order Code2313501
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity40°
Diode Case Style1206
Radiant Intensity (Ie)28mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)50mA
Forward Voltage VF Max1.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OIS-330-IT940-T is an infrared LED with lens and glass laminated epoxy circuit substrate. It is mounted from backside of PCB. All devices are sorted into luminous intensity classes.
- 955nm Peak wavelength
- 25mW/sr Radiant intensity
- REACH compliant
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
1206
Rise Time
-
Forward Current If(AV)
50mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
40°
Radiant Intensity (Ie)
28mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.8V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588