Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOLS-130-MSD-GC525-T
Order Code2313494
Technical Datasheet
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY13.230 (CNY14.9499) |
10+ | CNY10.670 (CNY12.0571) |
25+ | CNY10.060 (CNY11.3678) |
50+ | CNY9.110 (CNY10.2943) |
100+ | CNY8.300 (CNY9.379) |
500+ | CNY7.850 (CNY8.8705) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.23 (CNY14.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOLS-130-MSD-GC525-T
Order Code2313494
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle140°
Lens ShapeRectangular
Forward Current / ColourR 70mA, G 70mA
Luminous Intensity / ColourR 400mcd, G 400mcd
Forward Voltage / ColourR 2.1V, G 3.3V
Wavelength / ColourR 624nm, G 525nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OLS-130-MSD-GC525-T is a red/green Duplex Bicolour High Intensity LED with glass laminated epoxy circuit substrate. The 130 series LED with cathode position to transporting perforation. All devices are sorted into luminous intensity classes.
- 20nm Spectral width
Applications
LED Lighting
Technical Specifications
LED Colour
Green, Red
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 400mcd, G 400mcd
Wavelength / Colour
R 624nm, G 525nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Colour
R 70mA, G 70mA
Forward Voltage / Colour
R 2.1V, G 3.3V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011