Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOLS-153MSD/GC525-T
Order Code1890327
Technical Datasheet
133 In Stock
Need more?
133 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.050 (CNY15.8765) |
| 10+ | CNY11.460 (CNY12.9498) |
| 25+ | CNY10.910 (CNY12.3283) |
| 50+ | CNY9.850 (CNY11.1305) |
| 100+ | CNY8.730 (CNY9.8649) |
| 500+ | CNY8.270 (CNY9.3451) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.05 (CNY15.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOLS-153MSD/GC525-T
Order Code1890327
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle140°
Lens Shape-
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 400mcd, G 400mcd
Forward Voltage / ColourR 2.1V, G 3.3V
Wavelength / ColourR 624nm, G 525nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OLS-153MSD/GC525-T is a SMD LED made with glass laminated epoxy circuit substrate, gold-plated lead-free solderable and soldering pads.
- High luminous intensity type
- Luminous intensity class
- 1206 case
Applications
Industrial
Technical Specifications
LED Colour
Green, Red
Bulb Size
-
Lens Shape
-
Luminous Intensity / Colour
R 400mcd, G 400mcd
Wavelength / Colour
R 624nm, G 525nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 2.1V, G 3.3V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002