Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOLS-159 MR/G-T
Order Code3934753
Product RangeOLS-159 Series
Technical Datasheet
2,434 In Stock
Need more?
2434 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.110 (CNY11.4243) |
| 10+ | CNY8.250 (CNY9.3225) |
| 50+ | CNY7.860 (CNY8.8818) |
| 100+ | CNY7.090 (CNY8.0117) |
| 250+ | CNY6.280 (CNY7.0964) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.11 (CNY11.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOLS-159 MR/G-T
Order Code3934753
Product RangeOLS-159 Series
Technical Datasheet
LED ColourRed, Green
LED MountingSMD
Bulb Size-
Viewing Angle180°
Lens ShapeRectangular
Forward Current / ColourR 40mA, G 40mA
Luminous Intensity / ColourR 2.1mcd, G 0.55mcd
Forward Voltage / ColourR 1.75V, G 1.9V
Wavelength / ColourR 630nm, G 572nm
Product RangeOLS-159 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 2.1mcd, G 0.55mcd
Wavelength / Colour
R 630nm, G 572nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
180°
Forward Current / Colour
R 40mA, G 40mA
Forward Voltage / Colour
R 1.75V, G 1.9V
Product Range
OLS-159 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001