Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOLS 159 SR/G
Order Code2419898
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
2,500 In Stock
Need more?
2500 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY1.630 (CNY1.8419) |
| 1500+ | CNY1.230 (CNY1.3899) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
CNY815.00 (CNY920.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOLS 159 SR/G
Order Code2419898
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size1.6mm x 2mm
Viewing Angle-
Lens ShapeRectangular
Forward Current / ColourR 2mA, G 2mA
Luminous Intensity / ColourR 2mcd, G 1.2mcd
Forward Voltage / ColourR 1.8V, G 1.9V
Wavelength / ColourR 655nm, G 572nm
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Alternatives for OLS 159 SR/G
1 Product Found
Product Overview
The OLS 159 SR/G is a red/green SMD-mount LED with rectangular-shaped lens. It features gold-plated soldering pads and suitable for all SMT assembly methods.
- Green marking at cathode
- GaP, AlInGaP and GaAlAs technology
- Low current
Applications
LED Lighting
Technical Specifications
LED Colour
Green, Red
Bulb Size
1.6mm x 2mm
Lens Shape
Rectangular
Luminous Intensity / Colour
R 2mcd, G 1.2mcd
Wavelength / Colour
R 655nm, G 572nm
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Mounting
SMD
Viewing Angle
-
Forward Current / Colour
R 2mA, G 2mA
Forward Voltage / Colour
R 1.8V, G 1.9V
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001