Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOLS 330 EG 525
Order Code1655521
Product RangeSMD OSA 330
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY21.440 (CNY24.2272) |
10+ | CNY17.100 (CNY19.323) |
25+ | CNY15.490 (CNY17.5037) |
50+ | CNY14.560 (CNY16.4528) |
100+ | CNY13.730 (CNY15.5149) |
500+ | CNY12.420 (CNY14.0346) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.44 (CNY24.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOLS 330 EG 525
Order Code1655521
Product RangeSMD OSA 330
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ525nm
Luminous Intensity1.6cd
Viewing Angle40°
Lens ShapeDome
Product RangeSMD OSA 330
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OLS 330 EG 525 is a SMD LED with dome-shaped lens, mounting from backside of PCB. It is made with InGaN chip, glass laminated epoxy circuit substrate, gold-plated lead-free solderable and soldering pads.
- High luminous intensity
- Luminous intensity class
- Thin film technology
- 8V Reverse voltage
- 100µA Reverse current
Applications
Industrial
Technical Specifications
LED Colour
Green
LED Case Size
1206 (3216 Metric)
Forward Voltage
3.2V
Luminous Intensity
1.6cd
Lens Shape
Dome
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
40°
Product Range
SMD OSA 330
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113