Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOLS 330 MG 525
Order Code1655513
Product RangeSMD OSA 330
Technical Datasheet
256 In Stock
Need more?
256 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.170 (CNY19.4021) |
| 10+ | CNY13.170 (CNY14.8821) |
| 25+ | CNY11.250 (CNY12.7125) |
| 50+ | CNY10.070 (CNY11.3791) |
| 100+ | CNY9.250 (CNY10.4525) |
| 500+ | CNY8.640 (CNY9.7632) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.17 (CNY19.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOLS 330 MG 525
Order Code1655513
Product RangeSMD OSA 330
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage3.7V
Wavelength Typ525nm
Luminous Intensity650mcd
Viewing Angle40°
Lens ShapeDome
Product RangeSMD OSA 330
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OLS 330 MG 525 is a SMD LED with dome-shaped lens, mounting from backside of PCB. It is made with glass laminated epoxy circuit substrate, gold-plated lead-free solderable and soldering pads.
- High luminous intensity type
- Luminous intensity class
- 5V Reverse voltage
- 100µA Reverse current
- 1206 Case
Applications
Industrial
Technical Specifications
LED Colour
Green
LED Case Size
1206 (3216 Metric)
Forward Voltage
3.7V
Luminous Intensity
650mcd
Lens Shape
Dome
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
40°
Product Range
SMD OSA 330
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588