Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOLS-330GC525-X-T
Order Code1890316
Product RangeSMD OSA 330
Technical Datasheet
144 In Stock
1,500 more incoming. You can reserve stock now
144 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.010 (CNY15.8313) |
| 10+ | CNY10.750 (CNY12.1475) |
| 25+ | CNY9.190 (CNY10.3847) |
| 50+ | CNY8.220 (CNY9.2886) |
| 100+ | CNY7.550 (CNY8.5315) |
| 500+ | CNY7.050 (CNY7.9665) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.01 (CNY15.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOLS-330GC525-X-T
Order Code1890316
Product RangeSMD OSA 330
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size-
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ525nm
Luminous Intensity2.4cd
Viewing Angle40°
Lens ShapeDome
Product RangeSMD OSA 330
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OLS-330GC525-X-T is a SMD LED with dome-shaped lens, mounting from backside of PCB. It is made with glass laminated epoxy circuit substrate, gold-plated lead-free solderable and soldering pads.
- High luminous intensity type
- Luminous intensity class
- 5V Reverse voltage
- 100µA Reverse current
- 1206 Case
Applications
Industrial
Technical Specifications
LED Colour
Green
LED Case Size
-
Forward Voltage
3.3V
Luminous Intensity
2.4cd
Lens Shape
Dome
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
40°
Product Range
SMD OSA 330
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011