Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOLS-336BA460-X-TU
Order Code1890315
Product RangeSMD OSA 330
Technical Datasheet
450 In Stock
Need more?
450 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.430 (CNY10.6559) |
| 10+ | CNY7.240 (CNY8.1812) |
| 25+ | CNY6.190 (CNY6.9947) |
| 50+ | CNY5.540 (CNY6.2602) |
| 100+ | CNY5.080 (CNY5.7404) |
| 500+ | CNY4.750 (CNY5.3675) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.43 (CNY10.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOLS-336BA460-X-TU
Order Code1890315
Product RangeSMD OSA 330
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size-
Forward Current If2mA
Forward Voltage2.7V
Wavelength Typ460nm
Luminous Intensity36mcd
Viewing Angle40°
Lens ShapeDome
Product RangeSMD OSA 330
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OLS-336BA460-X-T is a blue SMD LED with dome lens and glass laminated epoxy circuit substrate. The 336 series LED is mounted from backside of PCB. All devices are sorted into luminous intensity classes.
- Low current
- Marking at cathode
Applications
LED Lighting
Technical Specifications
LED Colour
Blue
LED Case Size
-
Forward Voltage
2.7V
Luminous Intensity
36mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
460nm
Viewing Angle
40°
Product Range
SMD OSA 330
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121