Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLB G6SP-BACB-35-47
Order Code1242034
Product RangeAdvanced Power TOPLED Series
Also Known AsQ65111A8888
Technical Datasheet
377 In Stock
Need more?
377 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.140 (CNY11.4582) |
| 10+ | CNY7.390 (CNY8.3507) |
| 25+ | CNY6.880 (CNY7.7744) |
| 50+ | CNY6.220 (CNY7.0286) |
| 100+ | CNY5.790 (CNY6.5427) |
| 150+ | CNY5.780 (CNY6.5314) |
| 200+ | CNY5.660 (CNY6.3958) |
| 250+ | CNY5.550 (CNY6.2715) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY50.70 (CNY57.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLB G6SP-BACB-35-47
Order Code1242034
Product RangeAdvanced Power TOPLED Series
Also Known AsQ65111A8888
Technical Datasheet
Product RangeAdvanced Power TOPLED Series
LED ColourBlue
Wavelength Typ476nm
Viewing Angle120°
Luminous Flux @ Test4.95lm
Forward Current If Max250mA
Forward Current @ Test140mA
Forward Voltage @ Test3.6V
Luminous Intensity @ Test2.8cd
Power Dissipation Pd1.075W
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Advanced Power TOPLED series High Brightness LED with wide brightness range and high luminous efficiency. It is applicable for backlighting, retrofit, signal and symbol luminary.
- ThinGaN technology
- 10lm/W (blue) Optical efficiency
Applications
LED Lighting, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Advanced Power TOPLED Series
Wavelength Typ
476nm
Luminous Flux @ Test
4.95lm
Forward Current @ Test
140mA
Luminous Intensity @ Test
2.8cd
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Colour
Blue
Viewing Angle
120°
Forward Current If Max
250mA
Forward Voltage @ Test
3.6V
Power Dissipation Pd
1.075W
MSL
MSL 2 - 1 year
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000146