Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLO R976-PS-1
Order Code1212731
Also Known AsQ62702P5101
Technical Datasheet
16,035 In Stock
Need more?
16035 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.090 (CNY1.2317) |
| 10+ | CNY0.767 (CNY0.8667) |
| 25+ | CNY0.703 (CNY0.7944) |
| 50+ | CNY0.592 (CNY0.669) |
| 100+ | CNY0.490 (CNY0.5537) |
| 150+ | CNY0.489 (CNY0.5526) |
| 200+ | CNY0.488 (CNY0.5514) |
| 250+ | CNY0.487 (CNY0.5503) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY5.45 (CNY6.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLO R976-PS-1
Order Code1212731
Also Known AsQ62702P5101
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size1.35mm x 1.4mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ610nm
Luminous Intensity280mcd
Viewing Angle160°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LOR976-Z is a Hyper CHIPLED® SMD LED with rectangular-shaped lens. It is suitable for optical indicator, LCD backlighting, pushbuttons and switches, toys and coupling into light guides.
- InGaAlP technology
- 11lm/W Optical efficiency
- 95°C Junction temperature
- 12V Reverse voltage
Applications
Signalling, Industrial, Commercial
Technical Specifications
LED Colour
Orange
LED Case Size
1.35mm x 1.4mm
Forward Voltage
2V
Luminous Intensity
280mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
610nm
Viewing Angle
160°
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001