Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS E65F-CADB-1-1-L
Order Code1573471
Also Known AsQ65111A6076
Your Part Number
Technical Datasheet
1,207 In Stock
Need more?
40 Next business day delivery available(Shanghai stock)
1167 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.540 (CNY2.8702) |
| 50+ | CNY1.820 (CNY2.0566) |
| 100+ | CNY1.690 (CNY1.9097) |
| 500+ | CNY1.430 (CNY1.6159) |
| 1000+ | CNY1.160 (CNY1.3108) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY12.70 (CNY14.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLS E65F-CADB-1-1-L
Order Code1573471
Also Known AsQ65111A6076
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size2.6mm
Forward Current If50mA
Forward Voltage2.15V
Wavelength Typ633nm
Luminous Intensity5.6cd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LSE65F-BBDA-1-1 is a super-red Enhanced Thinfilm LED with power TOPLED lens. InGaAlP Thinfilm technology LED is suitable for surface-mount assembly method. It is complies with MSL Level 2 according to JEDEC J-STD-020D.01.
- 12V Reverse voltage
- Improved corrosion robustness
- 2kV According to ANSI/ESDA/JEDEC JS-001 (HBM, class 2) ESD withstand voltage
Applications
LED Lighting, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
2.6mm
Forward Voltage
2.15V
Luminous Intensity
5.6cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
633nm
Viewing Angle
60°
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000216