Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY R976-Z
Order Code1212732
Also Known AsQ62702P5177
Technical Datasheet
30,169 In Stock
Need more?
30169 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.090 (CNY1.2317) |
50+ | CNY0.772 (CNY0.8724) |
250+ | CNY0.664 (CNY0.7503) |
1000+ | CNY0.555 (CNY0.6272) |
8000+ | CNY0.468 (CNY0.5288) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY5.45 (CNY6.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY R976-Z
Order Code1212732
Also Known AsQ62702P5177
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size1.35mm x 1.4mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ591nm
Luminous Intensity280mcd
Viewing Angle160°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LYR976-Z is a SMD LED with rectangular-shaped lens. It is suitable for optical indicator, LCD backlighting, toys, coupling into light guides, pushbuttons and switches.
- InGaAlP technology
- 11lm/W Optical efficiency
- Up to 2kV ESD-withstand voltage
- 95°C Junction temperature
- 12V Reverse voltage
Applications
Signalling, Industrial
Technical Specifications
LED Colour
Yellow
LED Case Size
1.35mm x 1.4mm
Forward Voltage
2V
Luminous Intensity
280mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
591nm
Viewing Angle
160°
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107