Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY T64F-BBDA-35-1
Order Code2115562
Product RangeTOPLED Black
Also Known AsQ65111A0257
Technical Datasheet
176,868 In Stock
Need more?
176868 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.720 (CNY4.2036) |
| 10+ | CNY2.270 (CNY2.5651) |
| 25+ | CNY1.960 (CNY2.2148) |
| 50+ | CNY1.640 (CNY1.8532) |
| 100+ | CNY1.310 (CNY1.4803) |
| 150+ | CNY1.300 (CNY1.469) |
| 200+ | CNY1.270 (CNY1.4351) |
| 250+ | CNY1.240 (CNY1.4012) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY18.60 (CNY21.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY T64F-BBDA-35-1
Order Code2115562
Product RangeTOPLED Black
Also Known AsQ65111A0257
Technical Datasheet
Product RangeTOPLED Black
LED ColourYellow
Wavelength Typ590nm
Viewing Angle30°
Luminous Flux @ Test-
Forward Current If Max50mA
Forward Current @ Test20mA
Forward Voltage @ Test2.2V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LYT64F-BBDA-35-1 is a yellow LED with 30° viewing angle and 590nm wavelength. It is focused radiation in SMT technology, high brightness in beam direction. Partial flux, wavelength, forward voltage grouping parameter. It is suitable for all SMT assembly methods.
- Reflow soldering
- Superior corrosion robustness
Applications
Consumer Electronics, LED Lighting, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
TOPLED Black
Wavelength Typ
590nm
Luminous Flux @ Test
-
Forward Current @ Test
20mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Colour
Yellow
Viewing Angle
30°
Forward Current If Max
50mA
Forward Voltage @ Test
2.2V
Power Dissipation Pd
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113