Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY Y876-Q2T1-26
Order Code1226426
Also Known AsQ65110A2415
Technical Datasheet
53 In Stock
Need more?
53 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY2.310 (CNY2.6103) |
50+ | CNY1.930 (CNY2.1809) |
100+ | CNY1.550 (CNY1.7515) |
500+ | CNY0.883 (CNY0.9978) |
1500+ | CNY0.865 (CNY0.9774) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.55 (CNY13.05 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY Y876-Q2T1-26
Order Code1226426
Also Known AsQ65110A2415
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size1.2mm x 2.3mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ587nm
Luminous Intensity355mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
Product Overview
The LYY876-R2T1-26-Z is a Micro SIDELED SMT LED with rectangular-shaped lens and side emission. Due to its low package height it is ideal for applications in limited space environments. It is suitable for coupling into light guides, backlighting, signal and symbol luminary.
- InGaAlP technology
- Improved corrosion robustness
- 9lm/W Optical efficiency
- 125°C Junction temperature
- 12V Reverse voltage
- Up to 2kV ESD-withstand voltage
Applications
Signalling, Automotive, Commercial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
LED Case Size
1.2mm x 2.3mm
Forward Voltage
2V
Luminous Intensity
355mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
587nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001