Print Page
OT-FIT-20/220-240/500-CS-S-MINI
LED Driver, LED Lighting, 21 W, 42 VDC, 500 mA, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINVENTRONICS
Manufacturer Part NoOT-FIT-20/220-240/500-CS-S-MINI
Order Code3586737
Product RangeOPTOTRONIC
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.320 (CNY131.4416) |
| 5+ | CNY112.040 (CNY126.6052) |
| 10+ | CNY107.770 (CNY121.7801) |
| 50+ | CNY104.570 (CNY118.1641) |
| 100+ | CNY100.660 (CNY113.7458) |
| 250+ | CNY98.710 (CNY111.5423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.32 (CNY131.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoOT-FIT-20/220-240/500-CS-S-MINI
Order Code3586737
Product RangeOPTOTRONIC
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max21W
Output Voltage Max42VDC
Output Current500mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42VDC
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
21W
Output Current
500mA
Input Voltage Min
198V
Product Range
OPTOTRONIC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054