Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOT-SLIM-100/220-240/24
Order Code4228132
Product RangeOPTOTRONIC SLIM Series
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY443.880 (CNY501.5844) |
| 5+ | CNY430.560 (CNY486.5328) |
| 10+ | CNY417.250 (CNY471.4925) |
| 50+ | CNY416.430 (CNY470.5659) |
Price for:Each
Minimum: 1
Multiple: 1
CNY443.88 (CNY501.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-SLIM-100/220-240/24
Order Code4228132
Product RangeOPTOTRONIC SLIM Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max100W
Output Voltage Max24.2V
Output Current4.13A
LED Driver ModeConstant Voltage
Input Voltage Min195.5V
Input Voltage Max276V
Product RangeOPTOTRONIC SLIM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OSRAM Lighting Systems CV Power supplies works with a supply voltage of 220 to 240V. It can be used in Facades, public squares, cruise ships and many other applications. It is suitable for indoor and outdoor installations; a reliable power source for lighting. The OT SLIM is the slimmest cross-section available in the market and different powers ensure that all installation needs can be fulfilled. A lifetime of up to 50.000 h and an IP20 protection across the product family are some additional highlights.
- Type of protection: IP20
- Wide operating temperature range: -20 to +50°C
- Lifetime: up to 50,000 h (temperature at max t c )
- Installation in cold and hot environments
- Very stable output power
- High electronical reversible short-circuit, overload, overtemperature protection
- Independent installation possible
- Suitable for indoor and outdoor installations
- Suitable for signage
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24.2V
LED Driver Mode
Constant Voltage
Input Voltage Max
276V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
100W
Output Current
4.13A
Input Voltage Min
195.5V
Product Range
OPTOTRONIC SLIM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22