Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOTE13/220-240/350-PC
Order Code4228104
Product RangeOPTOTRONIC Phase-Cut OTE Series
Your Part Number
Technical Datasheet
19 In Stock
Need more?
8 Delivery in 3-4 Business Days(SG stock)
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.870 (CNY162.5731) |
| 5+ | CNY140.990 (CNY159.3187) |
| 10+ | CNY138.170 (CNY156.1321) |
| 50+ | CNY135.410 (CNY153.0133) |
| 100+ | CNY132.650 (CNY149.8945) |
| 250+ | CNY129.880 (CNY146.7644) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.87 (CNY162.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOTE13/220-240/350-PC
Order Code4228104
Product RangeOPTOTRONIC Phase-Cut OTE Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max13W
Output Voltage Max38V
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Phase-Cut OTE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
OTE13/220-240/350-PC is a phase-cut OTE, dimmable, compact constant current LED driver power supply. It includes overheating protection, overload protection, short-circuit protection. Areas of application includes optional cable clamp E-style for independent mounting, suitable for indoor installations, suitable for indoor SELV installations. Acc. to IEC 61347-1/Acc. to IEC 61347-2-13/Acc. to IEC 62384/Acc. to CISPR 15/Acc. to IEC 61000-3- 2/Acc. to IEC 61000-3-3/Acc. to IEC 61547 approved.
- Dimmable via leading edge/trailing edge
- Type of protection IP20
- Compact housing for mounting in very tight spaces
- Compatible with the most common leading-edge and trailing-edge phase dimmers
- Nominal input voltage range from 220 to 240V, input voltage AC range from 198 to 264V
- Mains frequency is 50/60Hz, 0.95/0.90λ power factor (full load at 230V/min load at 230V)
- 13W nominal output power (at 230V, 50Hz), 84% efficiency in full-load (at 230V, 50Hz)
- 18 to 38V nominal output voltage range (max <lt/>48V), push terminal type of connection (output side)
- II protection class, plastic casing material
- Ambient temperature range from -20 to +55°C
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
38V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
13W
Output Current
350mA
Input Voltage Min
198V
Product Range
OPTOTRONIC Phase-Cut OTE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081