Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-80/220-240/2A1-LT2-L
Order Code4228111
Technical Datasheet
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY444.700 (CNY502.511) |
| 5+ | CNY421.300 (CNY476.069) |
| 10+ | CNY412.880 (CNY466.5544) |
| 50+ | CNY404.450 (CNY457.0285) |
Price for:Each
Minimum: 1
Multiple: 1
CNY444.70 (CNY502.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-80/220-240/2A1-LT2-L
Order Code4228111
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max80W
Output Voltage Max54V
Output Current2.1A
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Intelligent - DALI LEDset LT2 (SELV) Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OPTOTRONIC Intelligent series from Osram, are a family of dimmable DALI LED drivers. They offer high efficiency, reliability and system protection due to thermal management and Smart Control. These compact constant current LED drivers are designed for indoor applications such as corridors and restrooms. This is possible due to their three-level Corridor function. OPTOTRONIC Intelligent LED drivers can also be used with a Touch DIM application controlled by a pushbutton or sensor.
- Line frequency: 0Hz, 50Hz, 60Hz
- Versatile DALI window driver up to 80W due to flexible output characteristic
- Supply voltage range from 220V to 240V
- Available with output current range: up to 2,100mA
- Constant lumen output (CLO)
- Integrated customizable thermal management (Driver Guard)
- DALI-2 certified (Part -101, -102 and -207)
- Fully programmable via software (DALI Interface)
- Flexible current setting (LEDset2)
- Lifetime up to 100,000 hours (temperature at Tc = 65°C, max. 10% failure rate)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
54V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
80W
Output Current
2.1A
Input Voltage Min
198V
Product Range
OPTOTRONIC Intelligent - DALI LEDset LT2 (SELV) Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27