Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 309 FA-4
Order Code1212744
Also Known AsQ62702P0178
Technical Datasheet
2,507 In Stock
Need more?
2507 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.790 (CNY5.4127) |
| 10+ | CNY3.320 (CNY3.7516) |
| 25+ | CNY2.990 (CNY3.3787) |
| 50+ | CNY2.670 (CNY3.0171) |
| 100+ | CNY2.330 (CNY2.6329) |
| 150+ | CNY2.290 (CNY2.5877) |
| 200+ | CNY2.240 (CNY2.5312) |
| 250+ | CNY2.200 (CNY2.486) |
Price for:Each
Minimum: 5
Multiple: 5
CNY23.95 (CNY27.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 309 FA-4
Order Code1212744
Also Known AsQ62702P0178
Technical Datasheet
Wavelength Typ900nm
Viewing Angle12°
Power Consumption165mW
No. of Pins2Pins
Transistor Case StyleT-1 (3mm)
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SFH309FA-4 is a Photo Transistor with a 12° viewing angle and 900nm wavelength. It is especially suitable for industrial & control applications. The base area is located axially on the opposite screen side, inside the bezel that allows to reduce the influence of the side light.
- High linearity
Applications
Industrial, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
900nm
Power Consumption
165mW
Transistor Case Style
T-1 (3mm)
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Viewing Angle
12°
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for SFH 309 FA-4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000168