Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 5711-2/3
Order Code1573496
Product RangeSFH5711 Series
Technical Datasheet
5,093 In Stock
2,000 more incoming. You can reserve stock now
5093 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.840 (CNY11.1192) |
| 10+ | CNY8.540 (CNY9.6502) |
| 25+ | CNY8.320 (CNY9.4016) |
| 50+ | CNY8.080 (CNY9.1304) |
| 100+ | CNY7.540 (CNY8.5202) |
| 150+ | CNY7.400 (CNY8.362) |
| 200+ | CNY7.250 (CNY8.1925) |
| 250+ | CNY7.090 (CNY8.0117) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY49.20 (CNY55.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 5711-2/3
Order Code1573496
Product RangeSFH5711 Series
Technical Datasheet
Sensor Output TypeCurrent
Wavelength of Peak Sensitivity650nm
Supply Voltage Min2.3V
Ambient Light Sensor Case StyleSMD
Supply Voltage Max5.5V
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSFH5711 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SFH5711-2/3 is a High Accuracy Ambient Light Sensor. Opto hybrid with logarithmic current output. Perfect match to human eye sensitivity (Vλ). Low temperature coefficient of spectral sensitivity. High accuracy over wide illumination range.
- -40 to 100°C Operating temperature
Applications
Automotive, Consumer Electronics
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
2.3V
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
SFH5711 Series
Wavelength of Peak Sensitivity
650nm
Ambient Light Sensor Case Style
SMD
No. of Pins
4Pins
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005594