Print Page
246 In Stock
Need more?
246 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY9.600 (CNY10.848) |
10+ | CNY8.110 (CNY9.1643) |
100+ | CNY7.890 (CNY8.9157) |
500+ | CNY7.370 (CNY8.3281) |
1000+ | CNY6.570 (CNY7.4241) |
2500+ | CNY5.960 (CNY6.7348) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY9.60 (CNY10.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Turned solid metal jack screw
Technical Specifications
Product Range
D-J
Thread Size - Metric
-
SVHC
No SVHC (21-Jan-2025)
Screw Length
32mm
Thread Size - Imperial
4-40 UNC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027