Print Page
366 In Stock
Need more?
366 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.790 (CNY25.7527) |
| 10+ | CNY20.170 (CNY22.7921) |
| 100+ | CNY17.850 (CNY20.1705) |
| 250+ | CNY16.760 (CNY18.9388) |
| 500+ | CNY16.000 (CNY18.080) |
| 1000+ | CNY15.240 (CNY17.2212) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.79 (CNY25.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The DTNMK series Shielded D-Sub Backshell made up of nickel-plated zinc. It is available in sizes 9, 15, 25 and 37 and accepts round foil and braided cable types. It is manufactured from non-magnetic materials. The long jackscrews with UNC 4-40 thread as standard, M2.5, M2.6 or M3 as option.
- Minimise interference from electromagnetic and RF sources
- Non-static parts avoid ESD problems
Applications
Industrial
Technical Specifications
Product Range
DTNMK
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DE
Connector Body Material
Zinc Body
Technical Docs (1)
Alternatives for DTNMK9-K
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047