Print Page
1,082 In Stock
1,000 more incoming. You can reserve stock now
1082 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.580 (CNY35.6854) |
| 10+ | CNY28.230 (CNY31.8999) |
| 100+ | CNY25.810 (CNY29.1653) |
| 250+ | CNY24.420 (CNY27.5946) |
| 500+ | CNY23.040 (CNY26.0352) |
| 1000+ | CNY21.640 (CNY24.4532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.58 (CNY35.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The DTZK series Shielded D-Sub Backshell made up of nickel-plated zinc. It is available in sizes 9, 15, 25 and 37 and accepts round foil and braided cable types. It has long jackscrews with UNC 4-40 thread as standard, M2.5, M2.6 or M3 as option.
- Minimise interference from electromagnetic and RF sources
- Non-static parts avoid ESD problems
- No special assembly tools required
Applications
Industrial
Technical Specifications
Product Range
DTZK
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DB
Connector Body Material
Zinc Body
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066