Print Page
179 In Stock
500 more incoming. You can reserve stock now
179 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.140 (CNY43.0982) |
| 10+ | CNY34.180 (CNY38.6234) |
| 100+ | CNY30.190 (CNY34.1147) |
| 250+ | CNY28.580 (CNY32.2954) |
| 500+ | CNY27.320 (CNY30.8716) |
| 1000+ | CNY26.080 (CNY29.4704) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.14 (CNY43.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The DTZK series Shielded D-Sub Backshell made up of nickel-plated zinc. It is available in sizes 9, 15, 25 and 37 and accepts round foil and braided cable types. It has long jackscrews with UNC 4-40 thread as standard, M2.5, M2.6 or M3 as option.
- Minimise interference from electromagnetic and RF sources
- Non-static parts avoid ESD problems
- No special assembly tools required
Applications
Industrial
Technical Specifications
Product Range
DTZK
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DC
Connector Body Material
Zinc Body
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077