Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.050 (CNY171.8165) |
| 10+ | CNY134.650 (CNY152.1545) |
| 25+ | CNY133.300 (CNY150.629) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.05 (CNY171.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSSI
Manufacturer Part NoKK1A-16-BNC-BU (8.9X9.7 MM)
Order Code2915362
Product RangeKK1A
Connector TypeBNC Patch Panel
No. of Ports16Ports
LAN Category-
Rack U Height1U
Product RangeKK1A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
BNC Patch Panel
LAN Category
-
Product Range
KK1A
No. of Ports
16Ports
Rack U Height
1U
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147