Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.780 (CNY177.1614) |
| 10+ | CNY137.030 (CNY154.8439) |
| 25+ | CNY132.390 (CNY149.6007) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.78 (CNY177.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSSI
Manufacturer Part NoKK1A-16-BNC-IN (12.0X12.9 MM)
Order Code2915363
Product RangeKK1A
Connector TypeBNC Patch Panel
No. of Ports16Ports
LAN Category-
Rack U Height1U
Product RangeKK1A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
BNC Patch Panel
LAN Category
-
Product Range
KK1A
No. of Ports
16Ports
Rack U Height
1U
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143