Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.440 (CNY137.2272) |
| 5+ | CNY113.680 (CNY128.4584) |
| 10+ | CNY105.910 (CNY119.6783) |
| 20+ | CNY104.200 (CNY117.746) |
| 50+ | CNY102.480 (CNY115.8024) |
Product Information
Product Overview
The K1ABAAAAAR is a single-pole single-throw (SPST) standard sealed illuminated Rocker Switch with quick-connect terminals, a black rocker actuator and 1-C-NONE-OFF function. The K series rocker is rugged, high performance sealed switches designed for use under severe conditions found in marine, appliance, heavy equipment and industrial control applications. The OTTO snap-in design supports a variety of panel thicknesses with just one cut-out size specified. Fits industry standard panel openings for drop-in replacement of panel sealed switches.
- UV- and solvent-resistant
- Withstands extreme shock and vibration
- Ignition protected
- 100000 cycles Mechanical life
- Thermoplastic case, button and base
- Sealed to IP68S and IP69K
Applications
Consumer Electronics, Automation & Process Control, Industrial
Technical Specifications
Off-On
Non Illuminated
Black
16A
16A
28.6mm
-
Cadmium (14-Jun-2023)
SPST
Panel Mount
K1 Series
125V
28V
14mm
Quick Connect
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate