Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.990 (CNY152.5387) |
| 5+ | CNY127.720 (CNY144.3236) |
| 10+ | CNY120.450 (CNY136.1085) |
| 20+ | CNY117.400 (CNY132.662) |
| 50+ | CNY114.340 (CNY129.2042) |
Product Information
Product Overview
The K2 series rugged high-performance Sealed Rocker Switch designed for use under severe conditions found in marine, appliance, heavy equipment applications. It is available in both single and double pole configurations. It offers illuminated models can be independent or dependent of the switch position or a combination of both. A choice of red, green, clear or amber coloured lenses are offered in illuminated models. Illumination options include incandescent, LED or neon light sources. Mounting is simple and quick, snaps into panel from the front. The snap-in design supports a variety of panel thicknesses with just one cut-out size. A choice of models is offered to handle power levels to 16A, 1/2HP and logic level electronic switching applications.
- IP68S and IP69K Protection rating
- Water-tight
- Fits industry standard panel openings for drop-in replacement of panel sealed and unsealed switches
- Snap-in feature accommodates a wide range of panel cut-outs
- UV and solvent resistant
- Withstands extreme shock and vibration
- Custom legends available
- 2- and 3-position, momentary and maintained action
- Incandescent, LED and neon illumination with independent and dependent light source options
- Ignition protected
Applications
Consumer Electronics, Commercial, Automation & Process Control, Industrial
Technical Specifications
Off-On
Non Illuminated
Black
16A
16A
28.6mm
-
Cadmium (14-Jun-2023)
DPST
Panel Mount
K2 Series
125V
28V
14mm
Quick Connect
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate