
50 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY214.680 (CNY242.5884) |
| 5+ | CNY205.360 (CNY232.0568) |
| 10+ | CNY200.110 (CNY226.1243) |
| 20+ | CNY194.080 (CNY219.3104) |
| 50+ | CNY188.250 (CNY212.7225) |
Product Information
Product Overview
The K3AB2EAA is a double-pole double-throw (DPDT) Rocker Switch with 0.250-inch quick-connect terminals. The sealed illuminated rocker switch has standard-rated base with silver plate and keying pin only, thermoplastic case with black button and no drain holes, (ON)-OFF-(ON) function. The sealed to IP68S and IP69K, the OTTO K3 rocker switch is a quality, precision switch designed to comply with standards established for appliance, marine (ignition protection) and off-road vehicles along with other demanding applications where rugged rocker switches are required. The K3 sealed rocker switch snap into industry-standard panel cut-outs.
- Snap-in panel mounting into industry standard panel cut-out
- Thermoplastic button
- 100000 cycles Mechanical life
- 25000 cycles Electrical life
Applications
Consumer Electronics, Aerospace, Defence, Military, Automotive
Technical Specifications
(On)-Off-(On)
Non Illuminated
Black
16A
20A
44.5mm
-
Cadmium (14-Jun-2023)
DPDT
Panel Mount
K3 Series
110V
28V
22.6mm
Quick Connect
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
