Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY295.070 (CNY333.4291) |
| 5+ | CNY292.430 (CNY330.4459) |
| 10+ | CNY285.930 (CNY323.1009) |
| 20+ | CNY280.680 (CNY317.1684) |
Product Information
Product Overview
The P3-D series quality precision sealed Dome Pushbutton Switch designed for use in panels, control sticks, instruments, heavy equipment and other demanding applications where attractive, rugged pushbutton switches are required. This P3-D Dome series features dust tight and moisture-proof or watertight sealed construction. This series is available in standard and low operating force double-break snap-action models. All are momentary action. High contact pressure and unique contact design provide low contact resistance for low level switching capability as well as full rated service.
- Two contoured button styles
- Withstands extreme shock and vibration
- Positive tactile feedback
- Solder and screw terminal styles
- Moisture proof and dust tight to IP64 & MIL-PRF-8805 Design 2
- IP68 Watertight
Applications
Computers & Computer Peripherals
Technical Specifications
P3-D Series
-
Flush
15A
15A
IP64
Quick Connect, Solder
-
-
Momentary
Green
115V
28V
Panel Mount
Non Illuminated
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate