Need more?
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY106.450 (CNY120.2885) | 
| 5+ | CNY105.200 (CNY118.876) | 
| 10+ | CNY103.940 (CNY117.4522) | 
| 20+ | CNY102.680 (CNY116.0284) | 
| 50+ | CNY101.420 (CNY114.6046) | 
Product Information
Product Overview
The P9113125 is a sealed flush dome Pushbutton Switch with gold plated silver alloy contacts. It is made of plastic housing with thermoplastic case/bezel. This switch comes with a threaded case for hex nut mounting or with a snap in case. This switch features short behind-panel depth and also offer excellent mechanical and electrical performance while operating under severe conditions found in demanding applications. This switch is offered in dust tight and moisture proof sealed construction. High contacts pressure and unique contacts design provide low contacts resistance for low level switching capability as well as full rated service. Positive tactile feedback signalling the operator when the switch is operated is available in snap-action. It is a quality precision switch designed for use in panels, control grips, instruments, heavy equipment and other demanding applications where attractive, rugged pushbutton switches are required.
- Withstands extreme shock & vibration
- Two button heights
- Solder terminals
- -55 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals
Technical Specifications
P9 Series
SPDT-DB
Flush
4A
4A
IP64
Solder Lug
-
12mm
Momentary
Green
115V
28V
Panel Mount
Non Illuminated
Octamethylcyclotetrasiloxane (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate