Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.090 (CNY6.8817) |
Product Information
Product Overview
The 028/30P/KP2/L SILVER is a Kinked Retention Plated Through Hole Connector with solder posts and unique kinked retention mechanism. Made of copper with silver plated finish. Kinky pin is designed specifically to meet the demands of plated through hole (PTH) technology introduced in printed circuit boards. They tend to be used with flexicircuit terminations and as solder terminals, connectors and in multiway pin arrays. They use a unique kinked retention mechanism which gives a fit in the PTH that is unsurpassed. The kinked leg provides a tight non-aggressive spring loaded fit whilst the straight leg ensures the pin is kept perpendicular to the PCB prior to soldering.
- Unique kinked retention mechanism
- Design enhances solderability
- Low insertion force
Applications
Test & Measurement
Technical Specifications
PCB Terminal
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate