124 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.580 (CNY120.4354) |
| 5+ | CNY102.940 (CNY116.3222) |
| 10+ | CNY102.170 (CNY115.4521) |
| 20+ | CNY100.130 (CNY113.1469) |
Product Information
Product Overview
The SMOX series surface-mount Oxley Test Point with a compatible mating socket and is suitable for a range of applications. Due to the unique nature of the SMOX connection system, it represents the only surface-mount test point with a specially designed socket for easy low contact resistance and gentle detachment, the applications and potential uses are limitless. Requiring a minimum pad size of only 2mm and being a single-pole device, the SMOX can be placed accurately by any pick and place machine in even the most congested designs. The socket is normally used with the recommended PTFE insulated sleeve but for those very close pitch designers, this can be replaced with alternative insulation techniques. Detecting and localising board faults is an obvious application, where the ability to quickly and individually identify faulty components, cracked solder joints or short circuits can save time of testing via an edge mounted connector or under a microscope.
- Unique retention mechanism enhances reliability through low stress connections
- Minimum contact resistance (<lt/>2mΩ) through 8 points of contact
- Chamfer design allows excellent solder fillets to be formed
- Award winning kinematic design allows rapid connection/disconnection
- Proven application through Snaplox range of test points
- Hand or automatic assembly
- Gold plated SMOX Test Point for low contact resistance and durability
- Square or round solder pads can be used, with a minimum pad size of 2mm diameter
Applications
Test & Measurement
Technical Specifications
-
-
SNAPLOX Series
-
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate