Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.790 (CNY81.1227) |
| 5+ | CNY69.070 (CNY78.0491) |
| 10+ | CNY66.550 (CNY75.2015) |
| 20+ | CNY64.210 (CNY72.5573) |
Product Information
Product Overview
The SNAPLOX series Printed Circuit Test Point enables highly accurate testing to be done whilst reducing the risk of board damage. This is due to the unique ball and socket arrangement which provides 8 points of low resistance contact through a 60° connection angle. Beyond this 60° the socket disconnects with ease preventing stress to the pin and board. The standard finishes are palladium or gold-plated pin and PTFE insulated silver-plated socket to give a robust, long life, low contact resistance test point system. Other finishes are available on request. This series available with a range of PCB (surface-mount, Kinky Pin and Snale) and chassis mounting (Barb Cone Lock) retention mechanisms to suit most applications and bespoke styles can be manufactured as needed due to our in-house, high precision machining capabilities.
- Award winning kinematic design allows rapid connection/disconnection
- High retention force with socket and eight point contact ensures low contact resistance
- Low detachment force with socket reduces risk of inadvertent damage to PCB during test
- Surface-mount, self-retaining and straight shank designs available
- Hand or semi-automatic machine assembly
Applications
Test & Measurement
Technical Specifications
-
-
SNAPLOX Series
-
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate