Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOXLEY
Manufacturer Part NoOXL/CLH/100/12AC/FL30/GREEN
Order Code1603491
Technical Datasheet
No Longer Manufactured
Product Overview
The OXL/CLH/100/12AC/FL30/GREEN is a panel-mount LED Indicator Lamp with low profile high intensity. It is made of matte black anodised aluminium with polycarbonate lens and flying leads.
- -40 to 85°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Green
Mounting Hole Dia
10.15mm
Luminous Intensity
470mcd
Product Range
-
Operating Voltage
12VAC
Forward Current If
7.5mA
IP / NEMA Rating
IP66
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00432