Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOXLEY
Manufacturer Part NoOXL/CLH/80/P/12AC/FL30/H/GREEN
Order Code2063041
Technical Datasheet
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.530 (CNY140.7189) |
| 5+ | CNY104.310 (CNY117.8703) |
| 10+ | CNY92.330 (CNY104.3329) |
| 20+ | CNY87.050 (CNY98.3665) |
| 50+ | CNY83.460 (CNY94.3098) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.53 (CNY140.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The OXL/CLH/80/P/12AC/FL30/H/GREEN is a 1-chip panel-mount LED Indicator with voltage bezel. It is made of black anodised aluminium body with flying leads.
- 1Nm Recommended mounting torque
- -40 to 85°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Green
Mounting Hole Dia
8mm
Luminous Intensity
940mcd
Product Range
-
Operating Voltage
12VAC
Forward Current If
15mA
IP / NEMA Rating
IP66
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1