Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPAN-ASIA (PAC)
Manufacturer Part NoP1213A30100WT
Order Code1791808
Your Part Number
Technical Datasheet
25 In Stock
Need more?
25 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.370 (CNY158.6181) |
| 5+ | CNY137.560 (CNY155.4428) |
| 10+ | CNY134.760 (CNY152.2788) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY140.37 (CNY158.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPAN-ASIA (PAC)
Manufacturer Part NoP1213A30100WT
Order Code1791808
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourWhite
Wire Gauge30AWG
No. of Max Strands x Strand Size7 x 0.1mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialCopper
External Diameter0.81mm
Approval Specification-
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PTFE
Wire Gauge
30AWG
Reel Length (Imperial)
328ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
Jacket Colour
White
No. of Max Strands x Strand Size
7 x 0.1mm
Reel Length (Metric)
100m
Voltage Rating
300V
External Diameter
0.81mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.45