Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,216.870 (CNY2,505.0631) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,216.87 (CNY2,505.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAKT4B111100
Order Code2358003
Technical Datasheet
Thermocouple TypeB, C, E, J, K, N, R, S, T, PLII
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±0.2%
Output Voltage Max250VAC
Output Voltage Min-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thermocouple Type
B, C, E, J, K, N, R, S, T, PLII
Operating Temperature Min
0°C
Output Voltage Max
250VAC
Product Range
-
Operating Temperature Max
50°C
Temperature Accuracy ±
0.2%
Output Voltage Min
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15